604541-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 32 mm, 604541-000

Order No.: 34P3367
EAN: 4099889605044
MPN:
604541-000
B-021-26-N
604541-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
6,426.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
12.852 €

Coax Cable Termination, 604541 - 000, Raychem

Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre - Installed Lead Type: M81822/13, Lead Stranding: Solid, Cable Shield Material: Silver,Tin, Shield Outside Diameter (Max): 0.18 in, Termination Method: Solder, Pre - Installed Lead Wire Size: 0.15 mm², Jacket Outside Diameter: 6.3 mm, Coax Cable Termination Conductor Outside Diameter: 0.3 - 2.8 mm, Dielectric Outside Diameter: 4.3 mm, Overall Length: 32 mm, Resistance Properties: Splash Protection, Coax Cable Termination Operating Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No, Government Qualified: No

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 32 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei