608633-000 | Raychem

Butt connector kit with heat shrink insulation, 0.75-1.5 mm², AWG 18 to 16, transparent blue, 105.92 mm, 608633-000

Order No.: 34P2250
EAN: 4099889604740
MPN:
608633-000
D-150-0232
608633-000 Raychem Butt splices Image 1
608633-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
64.4266 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 21 Weeks **
Total Price:
64.43 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4266 €
5 pcs.
60.5591 €
10 pcs.
56.3227 €
25 pcs.
51.8126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 608633 - 000, Raychem

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Number of Conductors: 2, Weight per Piece: 7.75 g, Splice Material: Copper Alloy, Splice Color: Blue, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 16 - 18 AWG, Wire Size: 1.5 - 0.75 mm², Splice Overall Length: 105.92 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Box

Technical specifications
Version Stoßverbinder Set
Cable cross-section 0,75-1,5 mm²
AWG cross-section AWG 18 bis 16
Isolated Yes
Colour transparent blau
Material Kupferlegierung
shrinkable tubing Yes
Length 105.92 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei