619819-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 619819-000
Order No.: 34P3753
EAN: 4099889607956
MPN:
619819-000
ST63-1-00
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SolderSleeve Shield Terminator, ST63-1-00, Raychem
ST63-1-00 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |