620144-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 20.5 mm, 620144-000

Order No.: 34P3644
EAN: 4099889607154
MPN:
620144-000
D-103-31
620144-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4,641.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.641 €

SolderSleeve Shield Terminator, 620144-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.1 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 20.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei