620249-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 20.4 mm, 620249-000
Order No.: 34P3652
EAN: 4099889607192
MPN:
620249-000
D-107-00
Unit Price (€ / pc.)
4.8314 € *
Available in 5 Days: 1,506 pcs. - if ordered today
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4863 €
25 pcs.
4.1888 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 620249-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 20.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |