620265-000 | Raychem

Butt connector with heat shrink insulation, red, 20.5 mm, 620265-000

Order No.: 34P3659
EAN: 4099889607239
MPN:
620265-000
D-108-03
Raychem
620265-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.2356 €

Splice, 620265 - 000, TE Connectivity

Splice Product Type: SolderSleeve, Sealable: Yes, Splice Type: Shield Terminator, Insulated: Yes, Splice Overall Length: 20.5 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 175 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version butt connector
Colour red
Isolated Yes
Length 20.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes