621058-000 | Raychem
Butt connector with heat shrink insulation, natural, 15.75 mm, 621058-000
Order No.: 34P3672
EAN: 4099889607321
MPN:
621058-000
D-142-53
Unit Price (€ / pc.)
3.5938 € *
Available in 5 Days: 7,107 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3320 €
25 pcs.
3.1178 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 621058-000, Raychem
Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 3.18 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.18 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, Wire Temperature (Max): 105 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): RT-1404
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | natural | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 15.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Cadmium, lead |
| SVHC free | No |