621836-000 | Raychem
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm, 621836-000
Order No.: 34P3461
EAN: 4099889605648
MPN:
621836-000
SO63-3-55-22-90
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 28,550 pcs.
Leadtime: 44 Weeks **
SolderSleeve Shield Terminator, 621836-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,38 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |