622002-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 15.75 mm, 622002-000
Order No.: 34P3681
EAN: 4099889607406
MPN:
622002-000
D-144-02
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 202 pcs.
Leadtime: 16 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
20 pcs.
4.7838 €
150 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 622002-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.6 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent blau | |
Isoliert | Yes | |
Länge | 15.75 mm | |
Material | PVDF | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |