622015-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 28.7 mm, 622015-000

Order No.: 34P3794
EAN: 4099889608304
MPN:
622015-000
D-144-15
622015-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Available in 5 Days: 189 pcs.
Leadtime: 20 Weeks **
Total Price:
2,007.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
5.7358 €

SolderSleeve Shield Terminator, 622015 - 000, Raychem

Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.41 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.89 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 28.7 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei