622025-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 15.75 mm, 622025-000

Order No.: 34P3682
EAN: 4099889607413
MPN:
622025-000
D-144-25
Raychem
622025-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
2.4038 €

SolderSleeve Shield Terminator, 622025-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.4 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 15.75 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead