622046-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.3 mm, 622046-000
Order No.: 34P3683
EAN: 4099889607420
MPN:
622046-000
D-144-46
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: On Request **
Shield Terminator, 622046-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.35 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.56 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
Version | butt connector | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.3 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |