623028-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 28 mm, 623028-000

Order No.: 34P3395
EAN: 4099889605167
MPN:
623028-000
D-133-06
623028-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
25.4779 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
203.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
25.4779 €

Coax Cable Termination, 623028 - 000, Raychem

Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre - Installed Lead Type: 55A0111, Lead Stranding: Stranded, Cable Shield Material: Silver,Tin, Shield Outside Diameter (Max): 4.7 mm, Termination Method: Solder, Pre - Installed Lead Wire Size: 0.38 mm², Jacket Outside Diameter: 2.3 -40.95 mm, Coax Cable Termination Conductor Outside Diameter: 0.3 mm, Dielectric Outside Diameter: 4.7 mm, Overall Length: 28 mm, Resistance Properties: Splash Protection, Coax Cable Termination Operating Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No, Government Qualified: No

Technical specifications
Version Stoßverbinder
Cable cross-section 0,38 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 28 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei