623898-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 623898-000

Order No.: 34P3741
EAN: 4099889607864
MPN:
623898-000
ST18-3-55-20-5
623898-000 Raychem Butt splices Image 1
623898-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
25 pcs.
3.4748 €
50 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, ST18-3-55-20-5, Raychem

ST18-3-55-20-5 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.

Technical specifications
Filter Property Value
Version butt connector
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium, lead
SVHC free No