624033-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 17.25 mm, 624033-000

Order No.: 34P3635
EAN: 4099889607079
MPN:
624033-000
D-100-33
624033-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
6,154.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
5.1289 €

SolderSleeve Shield Terminator, 624033 - 000, Raychem

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: W22759/32, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.89 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 22
Colour transparent blau
Length 17.25 mm
Cable cross-section 0,34 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei