624038-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 20.5 mm, 624038-000

Order No.: 34P3645
EAN: 4099889607161
MPN:
624038-000
D-103-34
Raychem
624038-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.5569 €

SolderSleeve Shield Terminator, 624038 - 000, Raychem

Pre - Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.56 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 20.5 mm
Cable cross-section 0.34 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead