624040-000 | Raychem
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 17 mm, 624040-000
Order No.: 34P3641
EAN: 4099889607130
MPN:
624040-000
D-101-35
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
SolderSleeve Shield Terminator, 624040 - 000, Raychem
Pre - Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.78 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,5 mm² | |
AWG cross-section | AWG 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 17 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |