624044-000 | Raychem

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, white, 20.5 mm, 624044-000

Order No.: 34P3646
EAN: 4099889607178
MPN:
624044-000
D-103-36
624044-000 Raychem Butt splices Image 1
624044-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5,083.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
8.4728 €

SolderSleeve Shield Terminators, 624044-000, TE Connectivity

Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.56 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version Stoßverbinder
Cable cross-section 0,5 mm²
AWG cross-section AWG 20
Isolated Yes
Colour weiß
Material Kupfer
shrinkable tubing Yes
Length 20.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei