625008-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 12.19 mm, 625008-000
Order No.: 34P3424
EAN: 4099889605327
MPN:
625008-000
D-129-03
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Splices, 625008 - 000, Raychem
Splice Product Type: SolderSleeve, Sealable: No, Splice Type: PCB Connector, Insulated: Yes, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Size: 22 AWG, Wire Size: 0.34 mm², Splice Wire Insulation Diameter (Max): 1.3 mm, Splice Overall Length: 12.19 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,34 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 12.19 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |