625015-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 8.38 mm, 625015-000

Order No.: 34P3433
EAN: 4099889605419
MPN:
625015-000
D-141-07
625015-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4,879.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9758 €

Splices, 625015-000, Raychem

Splice Product Type: SolderSleeve, Sealable: No, Splice Type: SolderSleeve, Insulated: Yes, Splice Overall Length: 8.38 mm, Cable Temperature Rating: 135 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 8.38 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei