625020-000 | Raychem

Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 8.38 mm, 625020-000

Order No.: 34P3425
EAN: 4099889605334
MPN:
625020-000
D-129-05
625020-000 Raychem Butt splices Image 1
625020-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 957 pcs.
Leadtime: 16 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 625020 - 000, Raychem

Splice Product Type: SolderSleeve, Sealable: No, Splice Type: PCB Connector, Insulated: Yes, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Size: 24 AWG, Wire Size: 0.25 mm², Splice Wire Insulation Diameter (Max): 0.76 mm, Splice Overall Length: 8.38 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 24
Farbe transparent blau
Isoliert Yes
Länge 8.38 mm
Leiterquerschnitt 0,25 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland CH
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei