625022-000 | Raychem

Butt connector with heat shrink insulation, 0.14 mm², AWG 26, transparent blue, 10.31 mm, 625022-000

Order No.: 34P3783
EAN: 4099889608229
MPN:
625022-000
D-110-00
625022-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
202.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
2.7013 €

Splice, 625022 - 000, TE Connectivity

Splice Product Type: SolderSleeve, Sealable: No, Serrated: No, Splice Barrel Type: Closed Barrel, Insulated: Yes, Weight per Piece: 1 g, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: Without, Inside Diameter (Recovered): 0.76 mm, Wire Size: 26 AWG, Wire Size: 0.14 mm², Wire Size: 100 -400 CMA, Splice Overall Length: 10.31 mm, Fluid Resistance: Splash Protection, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box

Technical specifications
Version Stoßverbinder
Cable cross-section 0,14 mm²
AWG cross-section AWG 26
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 10.31 mm
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei