625027-000 | Raychem

Butt connector with heat shrink insulation, 0.14-0.34 mm², AWG 26 to 22, transparent blue, 9.14 mm, 625027-000

Order No.: 34P3435
EAN: 4099889605433
MPN:
625027-000
D-141-21
625027-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 5 Days: 1,085 pcs.
Leadtime: 19 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 625027 - 000, Raychem

Pre - Installed Lead: No, Wire Size: 0.34 - 0.14 mm², Wire Size: 22 - 26 AWG

Technical specifications
Version Stoßverbinder
Cable cross-section 0,14-0,34 mm²
AWG cross-section AWG 26 bis 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 9.14 mm
Logistics
Country of origin CH
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei