625036-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 14.61 mm, 625036-000

Order No.: 34P3426
EAN: 4099889605341
MPN:
625036-000
D-129-11
625036-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,879.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9758 €

Splices, 625036 - 000, Raychem

Splice Product Type: SolderSleeve, Sealable: No, Splice Type: PCB Connector, Insulated: Yes, Terminal & Splice Type: Splice, Inside Diameter (Recovered): 1.3 mm, Wire Size: 22 AWG, Wire Size: 0.34 mm², Splice Wire Insulation Diameter (Max): 1.3 mm, Splice Overall Length: 14.61 mm, Fluid Resistance: Immersion, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Version Stoßverbinder
Cable cross-section 0,34 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 14.61 mm
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei