625056-000 | Raychem
Butt connector with heat shrink insulation, 0.14-0.34 mm², AWG 26 to 22, transparent blue, 8.26 mm, 625056-000
Order No.: 34P3429
EAN: 4099889605372
MPN:
625056-000
D-136-07
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 235 pcs.
Leadtime: 19 Weeks **
Splices, 625056 - 000, Raychem
Splice Product Type: SolderSleeve, Sealable: No, Splice Type: Wire Terminator, Serrated: No, Splice Barrel Type: Closed Barrel, Plating Material: Tin/Silver, Terminal & Splice Type: Splice, Termination Method: Solder, Inside Diameter (Recovered): 0.76 mm, Wire Size: 22 - 26 AWG, Wire Size: 0.34 - 0.14 mm², Splice Wire Insulation Diameter (Max): 0.76 mm, Wire Size: 304 - 810 CMA, Fluid Resistance: Splash Protection, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,14-0,34 mm² | |
AWG cross-section | AWG 26 bis 22 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 8.26 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |