625059-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 13.3 mm, 625059-000

Order No.: 34P3788
EAN: 4099889608250
MPN:
625059-000
D-110-20
625059-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
4,789.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.9159 €

Splice, 625059 - 000, TE Connectivity

Splice Product Type: SolderSleeve, Sealable: No, Serrated: No, Splice Barrel Type: Closed Barrel, Splice Wire/Cable Type: Insulated Wire, Number of Conductors: 2, Plating Material: Tin, Splice Color: Blue, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: Without, Inside Diameter (Recovered): 1.4 mm, Splice Overall Length: 13.3 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 13.3 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei