625063-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 18.4 mm, 625063-000
Order No.: 34P3427
EAN: 4099889605358
MPN:
625063-000
D-129-15
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Splice, 625063-000, TE Connectivity
Splice Product Type: SolderSleeve, Sealable: No, Splice Wire/Cable Type: Insulated Wire, Insulated: Yes, Terminal & Splice Type: Splice, Inside Diameter (Recovered): 1 mm, Splice Wire Insulation Diameter (Max): 1.09 mm, Splice Overall Length: 18.4 mm, Fluid Resistance: Immersion
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 18.4 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |