625134-000 | Raychem

Butt connector with heat shrink insulation, 0.08 mm², AWG 28, transparent blue, 5.08 mm, 625134-000

Order No.: 34P3791
EAN: 4099889608281
MPN:
625134-000
D-110-40
625134-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 1,885 pcs.
Leadtime: 15 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6418 €
50 pcs.
2.3800 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 625134-000, TE Connectivity

Discrete Wire Type: Solid, Splice Product Type: SolderSleeve, Sealable: No, Splice Type: One-to-One Splice, Serrated: No, Plating Material: Tin/Silver, Splice Color: Blue, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: Without, Wire Size: 28 AWG, Wire Size: 0.08 mm², Splice Wire Insulation Diameter (Max): 0.53 mm, Splice Overall Length: 5.08 mm, Cable Temperature Rating: 135 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Package, Barrel Color: Transparent Blue

Technical specifications
Version Stoßverbinder
Cable cross-section 0,08 mm²
AWG cross-section AWG 28
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 5.08 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei