625157-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 18.54 mm, 625157-000

Order No.: 34P3789
EAN: 4099889608267
MPN:
625157-000
D-110-28
Raychem
625157-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 18 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
77 pcs.
1.1305 €
10000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 625157-000, TE Connectivity

Barrel Style: Standard, Splice Product Type: SolderSleeve, Sealable: No, Splice Type: Solid Conductor Splice, Serrated: No, Plating Material: Tin, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Splice Wire Insulation Diameter (Max): 0.76 mm, Splice Overall Length: 18.54 mm, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box

Technical specifications
Ausführung Stoßverbinder
Farbe transparent blau
Isoliert Yes
Länge 18.54 mm
Material PE
Schrumpfschlauch Yes
Logistics
Ursprungsland US
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei