625159-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 26.67 mm, 625159-000
Order No.: 34P3790
EAN: 4099889608274
MPN:
625159-000
D-110-35
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Splices, 625159 - 000, Raychem
Splice Product Type: SolderSleeve, Sealable: No, Splice Type: Conductor Splice, Insulated: Yes, Splice Color: Blue, Terminal & Splice Type: Splice, Inside Diameter (Recovered): 0.64 mm, Splice Wire Insulation Diameter (Max): 1.78 mm, Wire Size: 320 - 1510 CMA, Splice Overall Length: 26.67 mm, Fluid Resistance: Splash Protection
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 26.67 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |