625295-000 | Raychem
Butt connector with heat shrink insulation, 0.5-25 mm², AWG 24 to 20, transparent blue, 6.1 mm, 625295-000
Order No.: 34P3432
EAN: 4099889605402
MPN:
625295-000
D-141-0113
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SolderSleeve Shield Terminator, 625295 - 000, Raychem
Pre - Installed Lead: No, Wire Size: 0.5 - 25 mm², Wire Size: 20 - 24 AWG
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,5-25 mm² | |
AWG cross-section | AWG 24 bis 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 6.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |