625307-000 | Raychem
Butt connector with heat shrink insulation, AWG 26 to 24, transparent blue, 14 mm, 625307-000
Order No.: 34P3431
EAN: 4099889605396
MPN:
625307-000
D-141-0108
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
500 pcs.
3.7842 €
1000 pcs.
3.6771 €
2500 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Terminator, 625307-000, TE Connectivity
Pre-Installed Lead: No
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 26 to 24 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 14 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |