625337-000 | Raychem

Butt connector with heat shrink insulation, 0.5-0.34 mm², AWG 22 to 20, transparent blue, 6.35 mm, 625337-000

Order No.: 34P3806
EAN: 4099889608427
MPN:
625337-000
D-128-0028
625337-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4,819.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9639 €

Splice, 625337 - 000, TE Connectivity

Splice Product Type: SolderSleeve Wire Terminator, Sealable: No, Splice Type: Tab Terminal, Insulated: Yes, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Size: 24 - 30 AWG, Wire Size: 0.25 - 0.05 mm², Splice Overall Length: 6.35 mm, Cable Temperature Rating: 135 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version Stoßverbinder
Cable cross-section 0,5-0,34 mm²
AWG cross-section AWG 22 bis 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 6.35 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei