625380-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 36.8 mm, 625380-000
Order No.: 34P3786
EAN: 4099889608236
MPN:
625380-000
D-110-0101
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6874 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 625380 - 000, TE Connectivity
Splice Product Type: SolderSleeve Wire Splice, Sealable: No, Splice Type: In - Line Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Weight per Piece: 0.46 g, Terminal & Splice Type: Splice, Termination Method: Solder, Splice Wire Insulation Diameter (Max): 4.32 mm, Wire Size: 4800 - 9000 CMA, Splice Overall Length: 36.8 mm, Fluid Resistance: Splash Protection, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Package
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 36.8 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |