630002-000 | Raychem
Preformed Insulatorwith insulation, natural, 6.48 mm, 630002-000
Order No.: 34P2281
EAN: 4099889604894
MPN:
630002-000
D-306-04
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Splices, 630002-000, Raychem
Splice Product Type: Preformed Insulator, Insulated: Yes, Insulation Material: Semi-Rigid, Irradiated Modified Polyolefin, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 6.6 mm, Splice Overall Length: 6.48 mm, Insulation Requirement: Fully Insulated, Government Qualified Splice: No
Technical specifications
Version | Vorgeformter Isolator | |
Colour | natur | |
Isolated | Yes | |
Length | 6.48 mm | |
Material | PE | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |