638145-000 | Raychem

Butt connector kit with heat shrink insulation, 0.5-1.5 mm², AWG 20 to 16, blue, 80.52 mm, 638145-000

Order No.: 34P2247
EAN: 4099889604726
MPN:
638145-000
D-150-0229
Raychem
638145-000 Raychem Butt splices Image 1
638145-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
52.4195 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 20 Weeks **
Total Price:
52.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
52.4195 €

Splices, 638145 - 000, Raychem

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Splice Configuration: Single to Single, Plating Material: Nickel, Splice Material: Copper Alloy, Splice Color: Blue, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 16 - 20 AWG, Wire Size: 1.5 - 0.5 mm², Splice Overall Length: 80.52 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Box

Technical specifications
Version butt connector kit
AWG cross-section AWG 20 to 16
Colour blue
Isolated Yes
Length 80.52 mm
Cable cross-section 0.5-1.5 mm²
Material copper alloy
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead