641207-000 | Raychem

Butt connector with heat shrink insulation, transparent, 29.3 mm, 641207-000

Order No.: 34P3599
EAN: 4099889606843
MPN:
641207-000
B-151-05
Raychem
641207-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 21 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
10 pcs.
9.5557 €
50 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 641207-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C

Technical specifications
Version butt connector
Colour transparent
Isolated Yes
Length 29.3 mm
Material PE
shrinkable tubing Yes
Logistics
Country of origin IL
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead