642145-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 642145-000
Order No.: 34P3542
EAN: 4099889606331
MPN:
642145-000
S01-02-R
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2971 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 642145-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369040 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |