642145N003 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 642145N003

Order No.: 34P3543
EAN: 4099889606348
MPN:
642145N003
S01-02-RCS453
Raychem
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 29 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
35 pcs.
2.499 €
250 pcs.
2.023 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, S01-02-RCS453, Raychem

S01-02-RCS453 is designed to make an environment-resistant shield wire-to-wire termination on cable, without ground lead meets the performance requirements.

Features

  • Heat-shrinkable solder wire termination
  • Transparent insulation sleeve provides encapsulation/inspectability/strain relief/insulation
  • Preformed fluxed solder provides a controlled soldering process
  • One-piece design offers easy installation and lower installation cost
Technical specifications
Ausführung Stoßverbinder
Farbe transparent blau
Isoliert Yes
Länge 16.5 mm
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei