646506-000 | Raychem

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm, 646506-000

Order No.: 34P3481
EAN: 4099889605792
MPN:
646506-000
S02-02-R
646506-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 646506 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.68 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, Resistance Properties: Immersion Protection, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): M83519/1

Technical specifications
Version Stoßverbinder
Cable cross-section 0,5 mm²
AWG cross-section AWG 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei