646506N003 | Raychem

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm, 646506N003

Order No.: 34P3482
EAN: 4099889605808
MPN:
646506N003
S02-02-RCS453
646506N003 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6,158.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.4633 €

SolderSleeve Shield Terminator, S02-02-RCS453, Raychem

S02-02-RCS453 is designed to make an environment-resistant shield wire-to-wire termination on cable, with 20 AWG pre-installed ground lead.

Features

  • Heat-shrinkable solder wire termination
  • Transparent insulation sleeve provides encapsulation/inspectability/strain relief/insulation
  • Preformed fluxed solder provides a controlled soldering process
  • One-piece design offers easy installation and lower installation cost
Technical specifications
Version Stoßverbinder
Cable cross-section 0,5 mm²
AWG cross-section AWG 20
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei