648165-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 19.1 mm, 648165-000
Order No.: 34P3747
EAN: 4099889607925
MPN:
648165-000
ST18-5-55-24-9
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Splices, 648165 - 000, Raychem
Splice Product Type: SolderSleeve Shield Terminator, Sealable: Yes, Splice Type: Shield Terminator, Insulated: Yes, Splice Color: White, Terminal & Splice Type: Splice, Wire Size: 24 AWG, Wire Size: 0.25 mm², Splice Wire Insulation Diameter (Max): 7.6 mm, Splice Overall Length: 19.1 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: - 55 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Bag
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,25 mm² | |
AWG cross-section | AWG 24 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 19.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |