648507-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, 648507-000
Order No.: 34P3851
EAN: 4099889608717
MPN:
648507-000
CWT-3805
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 5,572 pcs.
Leadtime: 18 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 648507-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent | |
Isoliert | Yes | |
Länge | 42 mm | |
Material | PE | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |