650027-000 | Raychem

Splice with heat shrink insulation, transparent/blue, 40.2 mm, 650027-000

Order No.: 72P0743
EAN: 4099891741600
MPN:
650027-000
Raychem
650027-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 19 Weeks **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
4.9504 €

Splice, 650027-000, Raychem

Splice, Sealable, 0 Serration, Length 40.2 mm, Bag/Box, Discrete wire, Fully insulated, Non-Insulation support, -55 - 150 °C.

Technical specifications
Version Splice
Colour transparent/blue
Isolated Yes
Length 40.2 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes