650082-000 | Raychem
Butt connector with heat shrink insulation, 0.61-1.21 mm², AWG 20 to 16, transparent blue, 29.21 mm, 650082-000
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2602 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 650082 - 000, TE Connectivity
Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 20 - 16 AWG, Wire Size: 0.61 - 1.21 mm², Barrel Inside Diameter: 1.69 mm, Wire Size: 1216 - 2426 CMA, Splice Overall Length: 29.21 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,61-1,21 mm² | |
AWG cross-section | AWG 20 bis 16 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 29.21 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |