650110-000 | Raychem

Butt connector with heat shrink insulation, 0.15-0.75 mm², AWG 26 to 20, transparent red, 19.77 mm, 650110-000

Order No.: 07F7005
EAN: 4099889604160
MPN:
650110-000
D-436-0128
Series: MiniSeal
Raychem
650110-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.9742 €
50 pcs.
4.4744 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 650110 - 000, TE Connectivity

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.75 mm², Barrel Inside Diameter: 1.2 mm, Wire Size: 304 - 1216 CMA, Splice Overall Length: 19.77 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 26 bis 20
Farbe transparent rot
Isoliert Yes
Länge 19.77 mm
Leiterquerschnitt 0,15-0,75 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes