650126-000 | Raychem
Foil connector with heat shrink insulation, 0.15-0.61 mm², AWG 26 to 20, transparent/blue, 29.21 mm, 650126-000
Order No.: 72P0749
EAN: 4099891741648
MPN:
650126-000
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3554 €
50 pcs.
3.9151 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 650126-000, Raychem
Splice, 26 - 20 AWG Wire size, 0.15 - 0.61 mm² Wire size, Sealable, Splice kit, 1.2 mm Barrel inside diameter, 304 - 1216 CMA Wire size.
Technical specifications
Version | Folienverbinder | |
Cable cross-section | 0,15-0,61 mm² | |
AWG cross-section | AWG 26 bis 20 | |
Isolated | Yes | |
Colour | transparent/blau | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 29.21 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |