650127-000 | Raychem
Foil connector with heat shrink insulation, 0.61-1.21 mm², AWG 20 to 16, transparent/blue, 29.21 mm, 650127-000
Order No.: 72P0750
EAN: 4099891741655
MPN:
650127-000
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3431 €
50 pcs.
4.8076 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 650127-000, Raychem
Splice, 20 - 16 AWG Wire size, 0.61 - 1.21 mm² Wire size, Sealable, Splice kit, 1.69 mm Barrel inside diameter, 1216 - 2426 CMA Wire size.
Technical specifications
Version | Folienverbinder | |
Cable cross-section | 0,61-1,21 mm² | |
AWG cross-section | AWG 20 bis 16 | |
Isolated | Yes | |
Colour | transparent/blau | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 29.21 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |