650128-000 | Raychem
Foil connector with heat shrink insulation, 1.21-2.94 mm², AWG 16 to 12, transparent/blue, 29.21 mm, 650128-000
Order No.: 72P0751
MPN:
650128-000
Unit Price (€ / pc.)
14.7560 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
13.5660 €
50 pcs.
12.2094 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 650128-000, Raychem
Splice, 16 - 12 AWG Wire size, 1.21 - 2.94 mm² Wire size, Sealable, Splice kit, 2.54 mm Barrel inside diameter, 2426 - 5874 CMA Wire size.
Technical specifications
Version | Folienverbinder | |
Cable cross-section | 1,21-2,94 mm² | |
AWG cross-section | AWG 16 bis 12 | |
Isolated | Yes | |
Colour | transparent/blau | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 29.21 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |