650138-000 | Raychem

Butt connector with heat shrink insulation, transparent, 29.2 mm, 650138-000

Order No.: 07F7002
EAN: 4099889604146
MPN:
650138-000
D-436-0098
Series: MiniSeal
Raychem
650138-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5581 €

Splice, 650138 - 000, TE Connectivity

Splice Product Type: Sealing Sleeve, Sealable: Yes, Splice Type: Sealing Sleeve, Serrated: No, Splice Wire/Cable Type: Insulated Wire, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Overall Length: 29.2 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: Yes, Splice Packaging Method: Bag/Box

Technical specifications
Ausführung Stoßverbinder
Farbe transparent
Isoliert Yes
Länge 29.2 mm
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes